Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- RS Stock No.:
- 855-368
- Mfr. Part No.:
- LCD12004
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP6,314.12
(exc. VAT)
PHP7,071.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 21, 2026
- Plus 7 unit(s) shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,314.12 |
*price indicative
- RS Stock No.:
- 855-368
- Mfr. Part No.:
- LCD12004
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | LC | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Chrome Plated Brass | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Pressure | 17.5 bar | |
| Maximum Operating Temperature | 180°F | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series LC | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Chrome Plated Brass | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Pressure 17.5 bar | ||
Maximum Operating Temperature 180°F | ||
Finish Chrome | ||
- COO (Country of Origin):
- US
The Colder Products connector is a robust, chrome-plated brass coupling designed for reliable performance under demanding conditions. It enables quick one-handed connection and disconnection, Ideal for applications requiring efficiency and durability.
Durable construction withstands higher pressure and temperature
Chrome plating provides an attractive appearance
Acetal valves ensure dependable operation
One-hand connection and disconnection enhance usability
Compatible with PLC and PLC12 Series couplings for versatility
O-rings MADE of Buna-N ensure a secure seal
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
