SMC 304 Stainless Steel, Fluororubber Coupler, Rc 3/8 Female Rc Female Threaded Quick Coupler
- RS Stock No.:
- 846-730
- Mfr. Part No.:
- KKA3P-03F
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,620.74
(exc. VAT)
PHP6,295.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,620.74 |
*price indicative
- RS Stock No.:
- 846-730
- Mfr. Part No.:
- KKA3P-03F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | Rc | |
| Product Type | Coupler | |
| Thread Size | Rc 3/8 | |
| Series | KKA | |
| Sub Type | Female Threaded Quick Coupler | |
| Material | 304 Stainless Steel, Fluororubber | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard Rc | ||
Product Type Coupler | ||
Thread Size Rc 3/8 | ||
Series KKA | ||
Sub Type Female Threaded Quick Coupler | ||
Material 304 Stainless Steel, Fluororubber | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Finish Stainless Steel | ||
The SMC S Coupler is a robust connection component designed for secure and efficient fluid transfer in demanding systems. It is MADE from stainless steel to ensure durability and resistance to corrosion while maintaining reliable performance under high pressure conditions.
Made from stainless steel for durability
Proof pressure up to 10 MPa
Ensures secure connection in systems
Resistant to corrosion and wear
Related links
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rc Plug Socket
