Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- RS Stock No.:
- 837-374
- Mfr. Part No.:
- 27KAIW21EVX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP33,430.64
(exc. VAT)
PHP37,442.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,430.64 |
*price indicative
- RS Stock No.:
- 837-374
- Mfr. Part No.:
- 27KAIW21EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | Series 27 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series Series 27 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Untreated Surface | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a robust solution for pneumatic and fluid handling applications. Designed with a nominal diameter of 10, it operates efficiently at pressures up to 35 bar.
UltraFlo valve ensures optimum flow with low pressure drop
Single-hand operation provides easy and fast connection
Constructed with stainless steel 316L for durability
Higher working pressure compared to competitive products
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 13 mm BSPP Coupling
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
