Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,072.14

(exc. VAT)

PHP16,880.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,072.14

*price indicative

RS Stock No.:
837-371
Mfr. Part No.:
206SLIW21EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

Series 206

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

15 bar

Finish

Untreated Surface

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for fluid and gas handling in sensitive environments, featuring a dry break mechanism for optimal performance and minimal leakage, specifically engineered for working pressures up to 15 bar.

Single-handed operation allows for quick and easy connections

Extremely low dead volume ensures minimal residual media

Ergonomic sleeve shape enhances user handling and comfort

Valves are protected by a collar design, preventing damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy