Subtotal (1 unit) PHP224.43(exc. VAT)PHP224.43/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 3/8 in | - | - | 23 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | ISO 6150 B-12 | - |
|
Subtotal (1 unit) PHP1,316.12(exc. VAT)PHP1,316.12/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 3/8 in | - | - | RS PRO | - | Hose Tailpiece | 9.5mm | Steel | Male | -20°C | 35 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 unit) PHP180.29(exc. VAT)PHP180.29/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/2 in | - | - | 26 | - | - | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 7.2 | - |
|
Subtotal (1 pack of 2 units) PHP5,278.16(exc. VAT)PHP2,639.08/unit | | Pneumatic Straight Threaded-to-Tube Adapter | - | - | - | - | 1/2 in | - | - | RS PRO | - | Female Pneumatic Straight | 15mm | Steel | Female | -15°C | 16 bar | 200°C | - | No | - |
|
Subtotal (1 unit) PHP2,052.55(exc. VAT)PHP2,052.55/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | RS PRO | - | - | - | Steel | Male | -20°C | 17 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 unit) PHP2,052.55(exc. VAT)PHP2,052.55/unit | | Pneumatic Quick Connect Coupling | Rp | - | - | - | 1/4 in | - | - | RS PRO | - | - | - | Steel | Female | -20°C | 17 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 pack of 5 units) PHP1,776.57(exc. VAT)PHP355.314/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/2 in | - | - | 25 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel | CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026 | - |
|
Subtotal (1 bag of 2 units) PHP185.26(exc. VAT)PHP185.26/bag | | Coupler Nipple | BSP | - | - | - | 1/4 in | - | - | - | - | - | 0.25in | Brass | Male | -20°C | 12 bar | 80°C | Nickel Plated Brass | No | - |
|
Subtotal (1 unit) PHP1,499.43(exc. VAT)PHP1,499.43/unit | | Pneumatic Straight Threaded-to-Tube Adapter | NPT | - | - | - | - | - | - | RS PRO | - | Male Stud Coupling | 8mm | 316 Stainless Steel | Male | -15°C | 5 bar | 220°C | - | CE, RoHS, ISO 9001:2008 | - |
|
Subtotal (1 pack of 10 units) PHP5,241.76(exc. VAT)PHP524.176/unit | | Pneumatic Elbow Threaded-to-Tube Adapter | - | - | - | - | 1/8 in | - | - | RS PRO | - | Pneumatic Elbow | 6mm | Nickel Plated Brass | Male | -15°C | 20 bar | 190°C | - | No | - |
|
Subtotal (1 unit) PHP438.36(exc. VAT)PHP438.36/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/8 in | - | - | 27 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 10 | - |
|
Subtotal (1 unit) PHP640.01(exc. VAT)PHP640.01/unit | | Pneumatic Quick Connect Coupling | - | - | - | - | - | - | - | 21 | - | - | 9mm | Brass | Female, Male | -20°C | 35 bar | 100°C | Nickel | Camozzi, Legris, Rectus 21, Rectus 90 | - |
|
Subtotal (1 unit) PHP189.92(exc. VAT)PHP189.92/unit | | Pneumatic Quick Connect Coupling | R | - | - | - | 1/8 in | - | - | 25 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 7.8 | - |
|
Subtotal (1 unit) PHP117.98(exc. VAT)PHP117.98/unit | | Pneumatic Quick Connect Coupling | Metric | - | - | - | M12 | - | - | 21 | - | - | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 5 | - |
|
Subtotal (1 pack of 5 units) PHP1,090.66(exc. VAT)PHP218.132/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | 25 | - | Single Shut-Off | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026 | - |
|
Subtotal (1 unit) PHP223.49(exc. VAT)PHP223.49/unit | | Pneumatic Quick Connect Coupling | Metric | - | - | - | M18 | - | - | 25 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 7.8 | - |
|
Subtotal (1 pack of 10 units) PHP6,783.22(exc. VAT)PHP678.322/unit | | Pneumatic Elbow Threaded-to-Tube Adapter | - | - | - | - | 1/4 in | - | - | RS PRO | - | Pneumatic Elbow | 10mm | Nickel Plated Brass | Male | -15°C | 20 bar | 190°C | - | No | - |
|
Subtotal (1 pack of 10 units) PHP1,395.21(exc. VAT)PHP139.521/unit | | Coupler Nipple | BSP | - | - | - | 1/4 in | - | - | - | - | - | 0.25in | Brass | Male | -20°C | 12 bar | 80°C | Nickel Plated Brass | No | - |
|
Subtotal (1 pack of 5 units) PHP1,472.58(exc. VAT)PHP294.516/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/8 in | - | - | 20 | - | Single Shut-Off | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel | Rectus 20, Rectus 91, Walther 06-003 | - |
|
Subtotal (1 pack of 5 units) PHP1,062.03(exc. VAT)PHP212.406/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | 21 | - | - | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel | Camozzi, Legris, Rectus 21, Rectus 90 | - |