Subtotal (1 bag of 2 units) PHP1,652.33(exc. VAT)PHP1,652.33/bag | | Quick Air Coupling | ISO 228 Class A | - | - | - | - | - | - | - | - | - | 8mm | Brass | Male | -20°C | 12 bar | 80°C | Nickel Plated | 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | - |
|
Subtotal (1 unit) PHP224.43(exc. VAT)PHP224.43/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 3/8 in | - | - | 23 | - | - | - | Steel | Male | -20°C | 35 bar | 100°C | Nickel Plated | ISO 6150 B-12 | - |
|
Subtotal (1 pack of 10 units) PHP4,659.31(exc. VAT)PHP465.931/unit | | Quick Air Coupling | BSP | - | - | - | M5 | - | - | - | - | - | - | Nickel Plated Brass | Female | -20°C | 12 bar | 80°C | Nickel Plated | PED, UNI ISO 6150 B-12, ISO 228 Class A, UNI ISO 6150 C-10, 2011/65/CE, 2014/68/UE, 1907/2006 | - |
|
Subtotal (1 bag of 2 units) PHP1,652.33(exc. VAT)PHP1,652.33/bag | | Quick Air Coupling | ISO 228 Class A | - | - | - | - | - | - | - | - | - | 4mm | Brass | Male | -20°C | 12 bar | 80°C | Nickel Plated | 2011/65/CE, UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 1907/2006 | - |
|
Subtotal (1 unit) PHP1,316.12(exc. VAT)PHP1,316.12/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 3/8 in | - | - | RS PRO | - | Hose Tailpiece | 9.5mm | Steel | Male | -20°C | 35 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 pack of 2 units) PHP5,278.16(exc. VAT)PHP2,639.08/unit | | Pneumatic Straight Threaded-to-Tube Adapter | - | - | - | - | 1/2 in | - | - | RS PRO | - | Female Pneumatic Straight | 15mm | Steel | Female | -15°C | 16 bar | 200°C | - | No | - |
|
Subtotal (1 unit) PHP2,052.55(exc. VAT)PHP2,052.55/unit | | Pneumatic Quick Connect Coupling | Rp | - | - | - | 1/4 in | - | - | RS PRO | - | - | - | Steel | Female | -20°C | 17 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 unit) PHP784.81(exc. VAT)PHP784.81/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | 21 | - | Single Shut Off (One Side Is with Valve) | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel | Camozzi, Legris, Rectus 21, Rectus 90 | - |
|
Subtotal (1 unit) PHP2,052.55(exc. VAT)PHP2,052.55/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | RS PRO | - | - | - | Steel | Male | -20°C | 17 bar | 100°C | Zinc Plated | PCL | - |
|
Subtotal (1 bag of 2 units) PHP343.17(exc. VAT)PHP343.17/bag | | Coupler Nipple | ISO 228 Class A | - | - | - | 1/4 in | - | - | - | - | - | 0.25in | Brass | Male | -20°C | 12 bar | 80°C | Nickel Plated | 2014/68/UE, UNI ISO 6150 C-10, 2011/65/CE, PED, 1907/2006, SILICON FREE, UNI ISO 6150 B-12, ISO 228 Class A | - |
|
Subtotal (1 pack of 10 units) PHP7,558.95(exc. VAT)PHP755.895/unit | | Quick Air Coupling | BSP | - | - | - | 1/4 in | - | - | - | - | - | - | Nickel Plated Brass | Female | -20°C | 16 bar | 80°C | Nickel Plated | 2014/68/UE, 1907/2006, 2011/65/CE, UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A | - |
|
Subtotal (1 pack of 10 units) PHP5,106.55(exc. VAT)PHP510.655/unit | | Coupler Nipple | - | - | - | - | 1/4 in | - | - | - | - | - | 0.25in | Nickel Plated Brass | Male | -20°C | 12 bar | 80°C | - | No | - |
|
Subtotal (1 pack of 10 units) PHP6,265.14(exc. VAT)PHP626.514/unit | | Quick Air Coupling | BSP | - | - | - | 1/4 in | - | - | - | - | - | - | Nickel Plated Brass | Female | -20°C | 12 bar | 80°C | Nickel Plated | 2011/65/CE, 1907/2006, 2014/68/UE, ISO 228 Class A, PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | - |
|
Subtotal (1 pack of 5 units) PHP1,062.03(exc. VAT)PHP212.406/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/4 in | - | - | 21 | - | - | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel | Camozzi, Legris, Rectus 21, Rectus 90 | - |
|
Subtotal (1 unit) PHP180.29(exc. VAT)PHP180.29/unit | | Pneumatic Quick Connect Coupling | G | - | - | - | 1/2 in | - | - | 26 | - | - | - | Brass | Male | -20°C | 35 bar | 100°C | Nickel Plated | Euro 7.2 | - |
|
Subtotal (1 unit) PHP1,499.43(exc. VAT)PHP1,499.43/unit | | Pneumatic Straight Threaded-to-Tube Adapter | NPT | - | - | - | - | - | - | RS PRO | - | Male Stud Coupling | 8mm | 316 Stainless Steel | Male | -15°C | 5 bar | 220°C | - | CE, RoHS, ISO 9001:2008 | - |
|
Subtotal (1 unit) PHP640.01(exc. VAT)PHP640.01/unit | | Pneumatic Quick Connect Coupling | - | - | - | - | - | - | - | 21 | - | - | 9mm | Brass | Female, Male | -20°C | 35 bar | 100°C | Nickel | Camozzi, Legris, Rectus 21, Rectus 90 | - |
|
Subtotal (1 pack of 10 units) PHP8,947.99(exc. VAT)PHP894.799/unit | | Quick Air Coupling | BSP | - | - | - | 1/4 in | - | - | - | - | - | 12mm | Nickel Plated Brass | Female | -20°C | 16 bar | 80°C | Nickel Plated | UNI ISO 6150 C-10, ISO 228 Class A, 2014/68/UE, UNI ISO 6150 B-12, PED, 1907/2006, 2011/65/CE | - |
|
Subtotal (1 pack of 10 units) PHP5,241.76(exc. VAT)PHP524.176/unit | | Pneumatic Elbow Threaded-to-Tube Adapter | - | - | - | - | 1/8 in | - | - | RS PRO | - | Pneumatic Elbow | 6mm | Nickel Plated Brass | Male | -15°C | 20 bar | 190°C | - | No | - |
|
Subtotal (1 pack of 10 units) PHP1,237.90(exc. VAT)PHP123.79/unit | | Coupler Nipple | - | - | - | - | 1/4 in | - | - | - | - | - | 0.25in | Nickel Plated Brass | Male | -20°C | 12 bar | 80°C | - | No | - |