PREVOST Composite Safety Swivel Quick Connect Coupling, 1/4 in G Female Female Threaded Swivel Coupler
- RS Stock No.:
- 628-230
- Mfr. Part No.:
- ESI 071101SW
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP10,899.45
(exc. VAT)
PHP12,207.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,899.45 |
*price indicative
- RS Stock No.:
- 628-230
- Mfr. Part No.:
- ESI 071101SW
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Swivel Quick Connect Coupling | |
| Thread Size | 1/4 in G | |
| Series | ESI 07 | |
| Sub Type | Female Threaded Swivel Coupler | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Swivel Quick Connect Coupling | ||
Thread Size 1/4 in G | ||
Series ESI 07 | ||
Sub Type Female Threaded Swivel Coupler | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST female threaded swivel coupler is engineered for high performance in fluid dynamics, making it an ideal choice for industrial applications. The coupler boasts a robust design, ensuring reliability and efficiency in transferring fluids under pressure. With a flow rate optimised for effective operation at 6.00 bar, it delivers consistent performance across various working conditions. The swivel feature allows for enhanced flexibility and ease of use, reducing the risk of kinks and bends in the hose. This device not only meets stringent safety standards but also offers impressive resilience to temperature variations, making it suitable for diverse environments. With easy installation and maintenance, it stands as a highly functional addition to any fluid transfer system.
Designed for superior fluid transfer efficiency
Optimised for high pressure applications ensuring reliable performance
The swivel coupler allows for easy manoeuvrability reducing wear on hoses
Durable construction withstands extreme temperature ranges
Compact design enables space saving installations
Related links
- PREVOST Composite Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler
- PREVOST Composite Safety Swivel Quick Connect Coupling, 1/4 in G Female Thread Swivel Coupler
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
