CEJN Galvanised Steel Pneumatic Quick Connect Coupling, 1/4 in G Male ISO
- RS Stock No.:
- 589-314
- Mfr. Part No.:
- 101151252
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP8,609.95
(exc. VAT)
PHP9,643.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,609.95 |
*price indicative
- RS Stock No.:
- 589-314
- Mfr. Part No.:
- 101151252
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO | |
| Thread Size | 1/4 in G | |
| Series | 115 | |
| Material | Galvanised Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Pressure | 100 Mpa | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO | ||
Thread Size 1/4 in G | ||
Series 115 | ||
Material Galvanised Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Pressure 100 Mpa | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Hydraulic quick connect couplings for ultra high pressure are easy to handle, safe and reliable. The quick couplers are available in both standard and flat-face designs. These are non-drip couplings with clean connection and disconnection protecting both the environment and circuit integrity. The safety lock comes as standard and it adds an extra layer of safety by eliminating any risks of accidental disconnections. The high performance and robust design with small outer dimensions, makes it a suitable option in many different applications.
Material standard is Steel
Material coupling is Steel hardened (Zinc)
Material seal is Nitrile (NBR)
Related links
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 3/8 in G Male ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/2 in Male ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/8 in Male ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, NPT 1/8 Female NPT
- CEJN Zinc Plated Steel Nipple, R 1/8 in Male ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 3/4 in G Female ISO
