CEJN Galvanised Steel Coupling with Pressure Eliminator, 1/2 in R Female ISO
- RS Stock No.:
- 589-281
- Mfr. Part No.:
- 105251235
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP5,662.80
(exc. VAT)
PHP6,342.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,662.80 |
*price indicative
- RS Stock No.:
- 589-281
- Mfr. Part No.:
- 105251235
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Coupling with Pressure Eliminator | |
| Thread Standard | ISO | |
| Thread Size | 1/2 in R | |
| Series | 525 | |
| Material | Galvanised Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Pressure | 300 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Coupling with Pressure Eliminator | ||
Thread Standard ISO | ||
Thread Size 1/2 in R | ||
Series 525 | ||
Material Galvanised Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Pressure 300 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Quick couplings for hydraulic systems. A manually-operated locking ring provides extra security against involuntary disconnection. Couplings and nipples have a pressure eliminator as an extra feature for evacuating residual pressure during connection. Both components are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments.
Class title is Female thread
Body Size 1/2 inch
Connection type is Poppet type couplings
Connection is G 1/2 inch
Related links
- CEJN Zinc Plated Steel Nipple, 1/2 in R Female ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, 3/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, Rc 3/8 in Female ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 3/4 in G Female ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 1/2 in G Female ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/2 in Male ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/8 in Male ISO
