Camozzi Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female
- RS Stock No.:
- 562-481
- Mfr. Part No.:
- 5053 1/4
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP1,147.10
(exc. VAT)
PHP1,284.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 16, 2026
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.10 |
*price indicative
- RS Stock No.:
- 562-481
- Mfr. Part No.:
- 5053 1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 5000 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 5000 | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- IT
The Camozzi Quick release couplings British Standard Pipe Female B1 G1/4 have a diameter of 5 mm, a length of 39.5 mm, and a measurement of 20.5 mm.
Quick release couplings
5 mm nominal diameter
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 23mm
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 6mm Pneumatic Elbow
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Coupling System with Single Hand
