SMC Steel Pneumatic Quick Connect Coupling, Female 16mm
- RS Stock No.:
- 366-153
- Mfr. Part No.:
- KK6S-16H
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP10,243.84
(exc. VAT)
PHP11,473.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,243.84 | PHP2,048.768 |
*price indicative
- RS Stock No.:
- 366-153
- Mfr. Part No.:
- KK6S-16H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KK | |
| Hose Barb Connection | 16mm | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KK | ||
Hose Barb Connection 16mm | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Steel Pneumatic Quick Connect Coupling, Female 16mm
- SMC Steel Pneumatic Quick Connect Coupling, Female 12mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, Female 16mm
- SMC Steel Pneumatic Quick Connect Coupling, 3/4 in R Male
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male ISO 6150 B 16mm
- SMC Steel Pneumatic Quick Connect Coupling, 1/2 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 3/4 in Rc Female
