SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male 28mm
- RS Stock No.:
- 365-654
- Mfr. Part No.:
- KK4S-03MS
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP4,815.22
(exc. VAT)
PHP5,393.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,815.22 | PHP963.044 |
*price indicative
- RS Stock No.:
- 365-654
- Mfr. Part No.:
- KK4S-03MS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in R | |
| Series | KK | |
| Hose Barb Connection | 28mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in R | ||
Series KK | ||
Hose Barb Connection 28mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pneumatic actuator from smc pneumatics represents the pinnacle of precision engineering, designed to optimise the efficiency of industrial automation processes. With its robust construction and innovative design, it not only ensures reliability but also enhances overall productivity in demanding environments. The actuator integrates seamlessly with various systems, boasting an exceptionally compact form factor that doesn't compromise on performance. Ideal for diverse applications, it delivers consistent, high-speed operation while maintaining energy efficiency. Its adaptable configurations cater to specific installation requirements, making it a top choice for engineers seeking both versatility and reliability in their projects.
Compact design allows for installation in tight spaces
Durable construction ensures longevity and reliability
High-speed operation improves productivity levels
Energy-efficient performance reduces operational costs
Versatile compatibility with various systems enhances usability
Related links
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 8mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
