SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- RS Stock No.:
- 364-986
- Mfr. Part No.:
- KK6P-12H
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP3,869.14
(exc. VAT)
PHP4,333.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,869.14 | PHP773.828 |
*price indicative
- RS Stock No.:
- 364-986
- Mfr. Part No.:
- KK6P-12H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 1/8 in | |
| Series | KK | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 1/8 in | ||
Series KK | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Straight Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/2 in Male
- SMC Stainless Steel Coupler Nipple, 1/4 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 3/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 1/4 in Male
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
