RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 325-543
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP218.20
(exc. VAT)
PHP244.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218.20 |
*price indicative
- RS Stock No.:
- 325-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 23 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. It is ideal for use in robotic assembly lines and other industrial equipment, offering durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for various environments
Constructed from steel with a nickel-plated finish, providing corrosion resistance
ISO 6150-B-12 standard, ensuring compatibility with international systems
Industrial interchangeable 1/4 inch, offering versatile connectivity
US MIL STD. 4109 1/4 inch compliance, meeting military specifications
Flow rate of 900 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING B1, enhancing flexibility
Works with Industrial interchange 1/4 inch and TST 024, broadening application scope
Compatible with PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, ATLAS COPCO QIC 08, and US-MIL-SPEC-C-4109, ensuring wide-ranging adaptability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded connection: 3/8 in Male BSPT
Thread standard: BSPT
Coupling type: Quick Connect Coupling Plug
Material: Brass; Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 3/8 in Male R Quick Connect Coupling Socket
- RS PRO Brass 3/8 in Male R
- RS PRO Brass 3/8 in Male G
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G Single Shut-Off
- RS PRO Brass 3/8 in Female G
- RS PRO Brass 3/4 in Male R
- RS PRO Brass 3/4 in Male G Single Shut-Off
