RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS Stock No.:
- 325-468
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,005.24
(exc. VAT)
PHP1,125.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,005.24 |
*price indicative
- RS Stock No.:
- 325-468
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 25 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 25 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.8 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Made of brass and steel with a nickel-plated finish, offering corrosion resistance and longevity
Single shut off feature, providing secure and leak-free connections
Euro Profile DN7.8, ensuring compatibility with a wide range of systems
Flow rate of 1800 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, offering versatile connectivity
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems.
Additional Information
The coupling is designed to meet Euro Profile standards, ensuring compatibility and reliability across various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
