RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female, Male Metric 6mm
- RS Stock No.:
- 325-443
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP290.64
(exc. VAT)
PHP325.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.64 |
*price indicative
- RS Stock No.:
- 325-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M12 | |
| Series | 21 | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M12 | ||
Series 21 | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass with a nickel-plated finish for enhanced corrosion resistance and longevity
Euro Profile DN5 compatibility for standardised connections
Flow rate of 560 l/min supports high-efficiency operations
Panel mount hose tail design for secure and easy installation
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200 for versatile integration
Applications
Robotic assembly lines
Pneumatic systems
Various industrial equipment requiring quick and reliable connections
Additional Information
Compatible with multiple industry-standard systems, ensuring flexibility and ease of integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm Single Shut Off (One Side Is with Valve)
