RS PRO Brass Pneumatic Quick Connect Coupling, M7 Female, Male Metric 3mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 325-408
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP184.39
(exc. VAT)
PHP206.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184.39 |
*price indicative
- RS Stock No.:
- 325-408
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M7 | |
| Series | 20 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 3mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 2.7 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M7 | ||
Series 20 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 3mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 2.7 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures quick and secure connections, enhancing operational efficiency.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Made of brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN2.7, ensuring compatibility with standard systems
Flow rate of 165 l/min, supporting efficient air transfer
Compatible with TST 059 and PARKER - RECTUS 20 and 91, offering flexibility in system integration
Compatible with WALTHER 06 - 003 and HASCO Z80 - 5, enhancing versatility
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Threaded Connection: M7 x 0.5, Metric standard
Seal Material: NBR, ensuring reliable sealing performance
Connection Type: Hose Barb, 3 mm, for secure hose attachment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 10mm
