- RS Stock No.:
- 121-5230
- Mfr. Part No.:
- DSBC-32-100-PPSA-N3
- Manufacturer:
- Festo
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
7 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP5,454.29
(exc. VAT)
PHP6,108.80
(inc. VAT)
Units | Per Unit |
1 + | PHP5,454.29 |
- RS Stock No.:
- 121-5230
- Mfr. Part No.:
- DSBC-32-100-PPSA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 0.6 to 12 Bar Operating Pressure Range, G1/8 Pneumatic Connection - DSBC-32-100-PPSA-N3
Need help pushing loads around on your industrial equipment? Go for this pneumatic cylinder from Festo. It's a general-purpose workmate in which forward and backward movements are powered by alternating compressed air through its two ports. This feature, combined with its short stroke length of 100mm, makes it the right choice for process control operations that need accurately regulated movements. The versatile unit operates without a hitch in pressure ranges between 0.6 and 12 bar. As it can be simply partnered with a proximity sensor, you can integrate it fully into an automated system.
Features & Benefits
Self-adjusting end-position cushioning prevents noise and vibration to ensure smooth performance
Die-cast aluminium housing resists corrosion, for safe use in harsh settings
TPE-U(PU) seals keep out contaminants and block leakages to maintain system pressure
Light weight of 465g means it's easy to handle during installation
Die-cast aluminium housing resists corrosion, for safe use in harsh settings
TPE-U(PU) seals keep out contaminants and block leakages to maintain system pressure
Light weight of 465g means it's easy to handle during installation
Applications
Medical equipment
Textile industry
Pulp and paper mills
Textile industry
Pulp and paper mills
How do I maintain this cylinder?
As it's made of weatherproof materials, this unit needs little maintenance. It's a good idea to periodically change its seals to ensure it works at its best.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 245.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 245.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Diameter | 32mm |
Maximum Operating Temperature | +80°C |
Weight | 465g |
Test Weight | 465 g @ 0 mm Stroke |
Model Number p | 1376471 |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
ISO Standard | 15552 |