Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS Stock No.:
- 852-278
- Mfr. Part No.:
- MS6-LRPB-1/2-PI10-VS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP57,968.33
(exc. VAT)
PHP64,924.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,968.33 |
*price indicative
- RS Stock No.:
- 852-278
- Mfr. Part No.:
- MS6-LRPB-1/2-PI10-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 11 bar | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 11 bar | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator provides reliable control of output pressure within specified limits, ensuring optimal performance in various pneumatic applications.
Operating pressure ranges from 0.35 MPa to 1.1 MPa
Standard nominal flow rate is 9000 l/min
Maximum pressure hysteresis is limited to 0.05 bar
Operating medium includes compressed Air and inert gas
Storage temperature tolerance from -10 °C to 60 °C
Corrosion resistance class is CRC 2, suitable for moderate corrosion stress
Related links
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pressure Regulator Size 9
- Festo MS Series Pressure Regulator Threaded G 1/2 G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Series Pressure Regulator G 1/8 Threaded G G
- Festo MS Series Pressure Regulator G 1/2 Pneumatic G G
- Festo MS Series Pressure Regulator G 3/8 G G
