Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 344-948
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 344-948
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.2 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | UKCA, CE, KC-EMV, RoHS, RCM | |
| Model Number | 8153673 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 0.2 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals UKCA, CE, KC-EMV, RoHS, RCM | ||
Model Number 8153673 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is engineered for precision in applications requiring reliable pressure control. With its direct piloting mechanism and mechanical spring reset, it ensures high accuracy and adaptability in various scenarios. Whether in automated systems or pneumatic applications, this product is designed to optimise performance while maintaining ease of use. Its robust construction, made from PA-reinforced materials, ensures durability under multiple conditions. Additionally, the device is equipped with features such as ambient temperature adaptability and IP65 protection, making it suitable for both indoor and outdoor environments. Emphasising versatility, the regulator is compatible with a range of media, including compressed air and inert gases, ensuring efficient operation in diverse settings.
Three way design enhances flow efficiency
Electric actuation allows for remote control capabilities
Optional mounting position provides installation flexibility
Low weight simplifies integration into existing systems
Electrical connection features reverse polarity protection for added safety
Short circuit current rating ensures reliable electrical performance
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
