Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 343-539
- Mfr. Part No.:
- VEAB-B-26-D13-F-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 343-539
- Mfr. Part No.:
- VEAB-B-26-D13-F-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 1 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | UKCA, CE, RCM, RoHS, KC-EMV | |
| Model Number | 8153678 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 1 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals UKCA, CE, RCM, RoHS, KC-EMV | ||
Model Number 8153678 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator demonstrates exceptional engineering, offering precise control for various pneumatic applications. With an innovative design, it acts as a direct-acting valve, ensuring optimal performance across a range of operating conditions. Built to cater to specific media temperatures and pressures, this regulator is a vital component for anyone seeking reliability and efficiency. Its robust construction also promises a long lifespan, thanks to materials compliant with industry standards.
Short circuit current protection increases safety during use
LED display provides clear operational feedback
Compact dimensions enable versatile installation options
Corrosion resistance class 2 tailors it for moderate environments
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
