SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 100mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 838-9152
- Mfr. Part No.:
- C85N20-100C
- Manufacturer:
- SMC
Price Each**
PHP5,255.57
(exc. VAT)
PHP5,886.24
(inc. VAT)
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP5,255.57 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw