- RS Stock No.:
- 255-4274
- Mfr. Part No.:
- CP95NDB40-250
- Manufacturer:
- SMC
Available for back order.
Price Each
PHP34,226.87
(exc. VAT)
PHP38,334.09
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP34,226.87 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 255-4274
- Mfr. Part No.:
- CP95NDB40-250
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SMC ISO Cylinder is double citing with lock.
Double air side cushion
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CP95 |