Camozzi Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, Mini Cylinders Series, Double Acting
- RS Stock No.:
- 134-157
- Mfr. Part No.:
- 10-1700-0252
- Manufacturer:
- Camozzi
Price Each**
PHP4,971.01
(exc. VAT)
PHP5,567.53
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP4,971.01 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long