Camozzi Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, Mini Cylinders Series, Double Acting
- RS Stock No.:
- 134-145
- Mfr. Part No.:
- 10-1650-0502
- Manufacturer:
- Camozzi
Price Each**
PHP4,691.58
(exc. VAT)
PHP5,254.57
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP4,691.58 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall