Festo ISV Pneumatic Valve, 0 bar Inlet Female Threaded Metric M5, Outlet Male Threaded Metric M5
- RS Stock No.:
- 851-562
- Mfr. Part No.:
- ISV-M5-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,664.56
(exc. VAT)
PHP1,864.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,664.56 |
*price indicative
- RS Stock No.:
- 851-562
- Mfr. Part No.:
- ISV-M5-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | ISV | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | -0.95bar | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series ISV | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure -0.95bar | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 0 bar | ||
- COO (Country of Origin):
- IN
The Festo vacuum security valve provides reliable control in pneumatic applications, featuring robust construction and the Ability to operate effectively within specified pressure ranges.
Size M5 for Compact installation
Operates with ejector pulses up to 8 MPa
Flexible mounting position for installation convenience
Related links
- Festo ISV Pneumatic Valve Outlet Male Threaded G G 1/4
- Festo ISV Pneumatic Valve Outlet Male Threaded G G 1/8
- Festo ISV Non Return Valve Outlet Female Threaded
- Festo ISV Non Return Valve, 0 bar M6 Metric Threaded Metric M6
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Male
- SMC Threaded Series Exhaust Flow Regulator Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
