AirTAC Pneumatic Manual Control Valve S3 Series M5, III B
- RS Stock No.:
- 657-907
- Mfr. Part No.:
- S3HS06BG
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP531.16
(exc. VAT)
PHP594.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP531.16 |
*price indicative
- RS Stock No.:
- 657-907
- Mfr. Part No.:
- S3HS06BG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | M5 | |
| Series | S3 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Height | 50mm | |
| Length | 88mm | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Thread Size | 2.5 mm | |
| Model Number | III B | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size M5 | ||
Series S3 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Height 50mm | ||
Length 88mm | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Thread Size 2.5 mm | ||
Model Number III B | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Manual Control Valve S3 Series M5, III B
- AirTAC Pneumatic Manual Control Valve M5 Series M5, III B
- AirTAC Pneumatic Manual Control Valve S3 Series 1/8 in, III B
- AirTAC Push Button Pneumatic Manual Control Valve M5 Series M5, III B
- AirTAC Pneumatic Control Valve S3 Series 1/8 in, III B
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P12A
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P11A
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P13A
