Festo Roller Lever Pneumatic Manual Control Valve VMEF Series, NPT 1/8 in NPT, 8047096
- RS Stock No.:
- 650-806
- Mfr. Part No.:
- VMEF-R-M52-E-N18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,220.28
(exc. VAT)
PHP12,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,220.28 |
*price indicative
- RS Stock No.:
- 650-806
- Mfr. Part No.:
- VMEF-R-M52-E-N18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Roller Lever | |
| Port Size | 1/8 in NPT | |
| Connection Thread Standard | NPT | |
| Port Type | NPT 1/8 | |
| Series | VMEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Model Number | 8047096 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Roller Lever | ||
Port Size 1/8 in NPT | ||
Connection Thread Standard NPT | ||
Port Type NPT 1/8 | ||
Series VMEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Model Number 8047096 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve is designed for efficient and reliable control in pneumatic systems. This 5/2-way, monostable valve features mechanical actuation and a compact construction width of 20 mm, making it ideal for space-constrained applications. With a robust design and soft sealing principle, it ensures precise operation across a wide operating pressure range, from -0.095 MPa to 1 MPa. The valve supports a standard nominal flow rate of 750 l/min, and its versatile mounting options allow for easy integration into various setups. This valve's double ATEX certification ensures safe operation in potentially explosive environments, catering to a diverse range of industrial needs.
Equipped with a maximum stroke limit of 11.6 mm for precise control
Cam angle of 30 degrees allows for optimized actuation speed up to 1.4 m/s
Constructed from RoHS-compliant materials for environmental compliance
Related links
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047097
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047099
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047100
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047093
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047092
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047104
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047105
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047098
