Festo Manual Pneumatic Manual Control Valve VHER Series, NPT 1/2 in NPT, 3192087
- RS Stock No.:
- 650-804
- Mfr. Part No.:
- VHER-H-B43E-N12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,679.83
(exc. VAT)
PHP22,041.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,679.83 |
*price indicative
- RS Stock No.:
- 650-804
- Mfr. Part No.:
- VHER-H-B43E-N12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | NPT | |
| Port Size | 1/2 in NPT | |
| Port Type | NPT 1/2 | |
| Series | VHER | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 3200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | +50°C | |
| Width | 95mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 4 | |
| Number of Positions | 3 | |
| Thread Size | 1/2 in | |
| Model Number | 3192087 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard NPT | ||
Port Size 1/2 in NPT | ||
Port Type NPT 1/2 | ||
Series VHER | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 3200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature +50°C | ||
Width 95mm | ||
Standards/Approvals RoHS | ||
Number of Ports 4 | ||
Number of Positions 3 | ||
Thread Size 1/2 in | ||
Model Number 3192087 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is engineered for efficient control in pneumatic applications, ideal for dual-pressure operations. This robust rotary gate valve features a manual actuation for immediate responsiveness, accommodating standard flow rates of up to 3200 l/min. Its durable die-cast aluminium construction and hard sealing principle enhance longevity, providing reliable performance under operating pressures ranging from 0 to 10 bar. The valve is designed to handle an extensive temperature range of -20 °C to 80 °C, making it suitable for various environments while ensuring compliance with RoHS directives. With its non-reversible flow direction and various pneumatic connections, this valve delivers precision and flexibility in installation.
Manual actuation for immediate control
Rotary gate design optimises flow management
Handles standard nominal flow rates up to 3200 l/min
Operating pressures range from 0 to 10 bar for versatile applications
Constructed from die-cast aluminium for enhanced durability
Non-reversible flow direction ensures process integrity
Compatible with lubricated operations as specified in ISO standards
RoHS-compliant materials promote environmental safety
Exhaust-air function with a flow control option for better regulation
Switching position indicator available with accessories for clarity
Related links
- Festo Manual Pneumatic Manual Control Valve VHER Series 3192088
- Festo Manual Pneumatic Manual Control Valve VHER Series 3192086
- Festo Manual Pneumatic Manual Control Valve VHER Series 3192085
- Festo Manual Pneumatic Manual Control Valve VHER Series 3192067
- Festo Manual Pneumatic Manual Control Valve VHER Series 3488212
- Festo Manual Pneumatic Manual Control Valve VHER Series 3520365
- Festo Manual Pneumatic Manual Control Valve VHER Series 3488213
- Festo Manual Pneumatic Manual Control Valve VHER Series 3520389
