AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series, Metric M5, S3HS05-P11A
- RS Stock No.:
- 635-529
- Mfr. Part No.:
- S3HS05-P11A
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP285.93
(exc. VAT)
PHP320.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP285.93 |
*price indicative
- RS Stock No.:
- 635-529
- Mfr. Part No.:
- S3HS05-P11A
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Twist Selector | |
| Connection Thread Standard | Metric | |
| Port Size | M5 | |
| Series | S3 | |
| Maximum Operating Pressure | 8 Mpa | |
| Body Material | Aluminium Alloy | |
| Valve Function | Flow Control | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Thread Size | M5 | |
| Model Number | S3HS05-P11A | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Twist Selector | ||
Connection Thread Standard Metric | ||
Port Size M5 | ||
Series S3 | ||
Maximum Operating Pressure 8 Mpa | ||
Body Material Aluminium Alloy | ||
Valve Function Flow Control | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Thread Size M5 | ||
Model Number S3HS05-P11A | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series S3HS05-P12A
- AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series S3HS05-P13A
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P11A
- AirTAC Push Button Pneumatic Manual Control Valve S3 Series S3PP05-P11A
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P12A
- AirTAC Pneumatic Manual Control Valve S3 Series S3PM05-P13A
- AirTAC Roller Lever Pneumatic Manual Control Valve S3 Series S3PL05-P12A
- AirTAC Push Button Pneumatic Manual Control Valve S3 Series S3PP05-P13A
