Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP229E Series, G G 1-1/4, VP229E-25BQS
- RS Stock No.:
- 459-580
- Mfr. Part No.:
- VP229E-25BQS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP25,467.93
(exc. VAT)
PHP28,524.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,467.93 |
*price indicative
- RS Stock No.:
- 459-580
- Mfr. Part No.:
- VP229E-25BQS
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Control Mechanism | Precision Adjustment Knob | |
| Product Type | Pneumatic Control Valve | |
| Connection Thread Standard | G | |
| Port Size | G 1-1/4 | |
| Series | VP229E | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Copper Zinc Alloy | |
| Maximum Flow Rate | 8.2gal/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Length | 108mm | |
| Width | 136mm | |
| Standards/Approvals | PN16 ANSI classe 125 | |
| Height | 168mm | |
| Number of Ports | 2 | |
| Thread Size | G 1-1/4 in | |
| Model Number | VP229E-25BQS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Control Mechanism Precision Adjustment Knob | ||
Product Type Pneumatic Control Valve | ||
Connection Thread Standard G | ||
Port Size G 1-1/4 | ||
Series VP229E | ||
Maximum Operating Pressure 8 bar | ||
Body Material Copper Zinc Alloy | ||
Maximum Flow Rate 8.2gal/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Length 108mm | ||
Width 136mm | ||
Standards/Approvals PN16 ANSI classe 125 | ||
Height 168mm | ||
Number of Ports 2 | ||
Thread Size G 1-1/4 in | ||
Model Number VP229E-25BQS | ||
- COO (Country of Origin):
- SI
The Schneider Electric Automatic Balancing and Control Valve provides flow limitation with full control authority over hydronic regulation. It ensures stable flow regulation despite pressure fluctuations and features an adjustable flow limitation set point. Ideal for temperature control of chillers, air handling units, heat exchangers, and terminal units such as fan coils, induction units, and radiant panels. Benefits include reduced energy consumption, improved comfort, lower pumping and installation costs, easy and quick commissioning, and enhanced reliability.
PIBCV provide best in class energy saving potential
Fully adjustable maximum flow rate
Precise and stable hydronic control providing exceptional low flow control
Mounts to the MP500C and MP500C-SR multi-signal actuator
Related links
- Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP229E Series VP229E-32BQSNT
- Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP228E Series VP228E-10BQS
- Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP220E Series VP220E-40CQS
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-25BQSNT
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-25BQHNT
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-15BQHNT
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-32BQHNT
- Schneider Electric Pneumatic Control Valve VP229E Series VP229E-32BQS
