SMC Handle Pneumatic Manual Control Valve VH Series, G, VH302-F02
- RS Stock No.:
- 457-101
- Mfr. Part No.:
- VH302-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,567.58
(exc. VAT)
PHP11,835.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,567.58 |
*price indicative
- RS Stock No.:
- 457-101
- Mfr. Part No.:
- VH302-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Handle | |
| Connection Thread Standard | G | |
| Port Type | One-Touch Fitting | |
| Series | VH | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium Alloy | |
| Port Gender | Female | |
| Valve Function | Air Operated | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 134mm | |
| Standards/Approvals | RoHS, ISO 6358 | |
| Length | 74mm | |
| Height | 92mm | |
| Number of Ports | 4 | |
| Number of Positions | 3 | |
| Model Number | VH302-F02 | |
| Thread Size | 1/4 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Handle | ||
Connection Thread Standard G | ||
Port Type One-Touch Fitting | ||
Series VH | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium Alloy | ||
Port Gender Female | ||
Valve Function Air Operated | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 134mm | ||
Standards/Approvals RoHS, ISO 6358 | ||
Length 74mm | ||
Height 92mm | ||
Number of Ports 4 | ||
Number of Positions 3 | ||
Model Number VH302-F02 | ||
Thread Size 1/4 mm | ||
- COO (Country of Origin):
- JP
The SMC hand valve is designed to provide precise control in pneumatic systems, ensuring efficient operation and reliability. Engineered for versatility, it supports various configurations including closed and exhaust centre options, making it a suitable choice for diverse industrial applications. The valve features a compact design that allows for straightforward installation and maintenance, while its durable construction ensures longevity even in challenging environments. With an ambient temperature range accommodating –5 to 60°C, this valve is ideal for settings where temperature fluctuations may occur. Its user-friendly operation guarantees a seamless transition between positions, thus enhancing workflow efficiency. This valve exemplifies quality engineering, designed to meet the demands of modern pneumatic systems.
Designed for reliable control in pneumatic applications
Suitable for a variety of configurations, enhancing versatility
Compact design simplifies installation and maintenance processes
Durable materials ensure a long service life even in tough conditions
Operates effectively within a wide temperature range
User-friendly design facilitates smooth position transitions
Related links
- SMC Handle Pneumatic Manual Control Valve VH Series III B
- SMC Handle Pneumatic Manual Control Valve VH Series III B
- SMC Handle Pneumatic Manual Control Valve VH Series III B
- SMC Handle Pneumatic Manual Control Valve VH Series III B
- SMC Handle Pneumatic Manual Control Valve VH Series III B
- SMC Twist Selector (3 Position) Pneumatic Manual Control Valve VH Series Series VH
- SMC Manual Pneumatic Control Valve VH Series VH312-F02
- SMC Handle Pneumatic Manual Control Valve VH Series III B
