Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, VHEF-E-P53E-M-G14
- RS Stock No.:
- 342-729
- Mfr. Part No.:
- VHEF-E-P53E-M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,276.72
(exc. VAT)
PHP11,509.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,276.72 |
*price indicative
- RS Stock No.:
- 342-729
- Mfr. Part No.:
- VHEF-E-P53E-M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Number of Ports | 5 | |
| Thread Size | 1/4 in | |
| Model Number | VHEF-E-P53E-M-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide | ||
Maximum Flow Rate 750L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Number of Ports 5 | ||
Thread Size 1/4 in | ||
Model Number VHEF-E-P53E-M-G14 | ||
- COO (Country of Origin):
- HU
The Festo Selector valve exemplifies precision and reliability in a compact design, tailored for a variety of pneumatic applications. Its manual actuation and robust construction make it an ideal choice for switching operations, enabling efficient control of air flow in complex systems. Designed with a piston gate mechanism, this valve ensures a streamlined process with minimal maintenance. With functionality that adapts effortlessly across different positions and environments, it is suited for conditions ranging from 10 °C to 60 °C. The valves impressive flow rate and reliable performance enhance operational efficiency while meeting the demands of modern automation needs.
Manual actuation allows for precise control
Compact construction width optimises installation space
Corrosion resistance class CRC 1 is perfect for low stress environments
Reversible flow direction offers flexibility in system design
Constructed with RoHS compliant materials for eco friendliness
Mechanical spring reset guarantees reliable performance without fail
Maximised switching frequency improves operational throughput
