SMC 3/8 in Pneumatic Lubricator 1 Mpa, AL30 Series
- RS Stock No.:
- 631-744
- Mfr. Part No.:
- AL30-F03B-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,860.59
(exc. VAT)
PHP6,563.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
- Plus 7 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,860.59 |
*price indicative
- RS Stock No.:
- 631-744
- Mfr. Part No.:
- AL30-F03B-D
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Lubricator | |
| Series | AL30 | |
| Oil Capacity | 55cm³ | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Lubricator | ||
Series AL30 | ||
Oil Capacity 55cm³ | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Modular style air lubricator designed to provide precise lubrication to downstream pneumatic equipment. Its adjustable oil drop rate allows customization based on system requirements, while the compact, modular design enables seamless integration with other SMC air preparation units. This model is ideal for maintaining optimal performance and longevity of pneumatic tools and machinery.
Modular type lubricator
Improved operability
Increased capacity by reducing the thickness of resin case
Related links
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-A Series
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series