SMC 1/2 in Air Lubricator 1 MPa, AC Series
- RS Stock No.:
- 631-056
- Mfr. Part No.:
- AL40-F04-8-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,671.77
(exc. VAT)
PHP9,712.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,671.77 |
*price indicative
- RS Stock No.:
- 631-056
- Mfr. Part No.:
- AL40-F04-8-D
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Air Lubricator | |
| Port Size | 1/2 in | |
| Series | AC | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Lubricator | ||
Port Size 1/2 in | ||
Series AC | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
The SMC lubricator engineered to deliver consistent oil mist lubrication for pneumatic systems. Designed for modular integration, it easily connects with other air preparation units to streamline maintenance and performance. Its robust build and adjustable oil flow make it ideal for enhancing equipment longevity in automated setups.
Compact design
Metal bowl with level gauge
Related links
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/2 in Air Lubricator 1 MPa, AL40 Series
- SMC 1 in Air Lubricator 1 MPa, AL60 Series
- SMC Pneumatic Lubricator 0.5 bar, AL40 Series
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series