PREVOST 1/8 in Air Lubricator 10 bar, ATU Series

Subtotal (1 unit)*

PHP5,253.80

(exc. VAT)

PHP5,884.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,253.80

*price indicative

RS Stock No.:
628-142
Mfr. Part No.:
ATU L100
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

1/8 in

Product Type

Air Lubricator

Series

ATU

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST lubricator designed to enhance the performance and lifespan of your pneumatic systems. Tailored for demanding applications, it provides optimal lubrication to ensure smoother operation and reduced wear on components. With an impressive flow rate, it efficiently supplies the necessary lubrication across varying temperatures and operating pressures, making it a vital addition to any workshop or industrial setup. The unit's compact design allows for easy integration into existing setups, while its robust construction ensures durability and reliability in rigorous environments. Experience unparalleled efficiency and effectiveness with this essential lubricator.

Compact design facilitates straightforward installation in diverse pneumatic systems

Robust construction guarantees long lasting performance in tough conditions

Optimised flow rate ensures consistent lubrication across a wide range of applications

Suitable for a variety of temperature conditions enhancing operational flexibility

Designed for minimal pressure loss ensuring efficient system performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy