EMERSON – AVENTICS 1/2 in G Pneumatic Lubricator 16 bar, AS3-LBS Series
- RS Stock No.:
- 315-858
- Mfr. Part No.:
- R412007232
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP26,326.47
(exc. VAT)
PHP29,485.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,326.47 |
*price indicative
- RS Stock No.:
- 315-858
- Mfr. Part No.:
- R412007232
- Manufacturer:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Lubricator | |
| Port Size | 1/2 in G | |
| Series | AS3-LBS | |
| Connection Thread Standard | G | |
| Oil Capacity | 80cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Lubricator | ||
Port Size 1/2 in G | ||
Series AS3-LBS | ||
Connection Thread Standard G | ||
Oil Capacity 80cm³ | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Standard oil mist lubricator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 1/2 in G Pneumatic Lubricator 16 bar, AS3-LBS Series
- EMERSON – AVENTICS 3/8 in G Pneumatic Lubricator 0.5 bar, AS3 Series
- EMERSON – AVENTICS 1/4 in G Pneumatic Lubricator 0.8 bar, AS1 Series
- EMERSON – AVENTICS 1 in G Pneumatic Lubricator 0.5 bar, AS5 Series
- EMERSON – AVENTICS 1/2 in G Air Regulator - 16 bar, R412007122 4000L/min AS3-RGS
- EMERSON – AVENTICS 1/4 in G Pneumatic Lubricator 0.5 bar, AS2 Series
- EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007117 5000L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007116 5000L/min AS3-RGS