EMERSON – AVENTICS 3/8 in G Pneumatic Lubricator 0.5 bar, AS2 Series
- RS Stock No.:
- 299-509
- Mfr. Part No.:
- R412006231
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP6,178.53
(exc. VAT)
PHP6,919.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,178.53 |
*price indicative
- RS Stock No.:
- 299-509
- Mfr. Part No.:
- R412006231
- Manufacturer:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | AS2 | |
| Connection Thread Standard | G | |
| Oil Capacity | 40cm³ | |
| Maximum Operating Pressure | 0.5 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Lubricator | ||
Series AS2 | ||
Connection Thread Standard G | ||
Oil Capacity 40cm³ | ||
Maximum Operating Pressure 0.5 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Standard oil-mist lubricator Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS 3/8 in G Pneumatic Lubricator 0.5 bar, AS2 Series
- EMERSON – AVENTICS 1/4 in G Pneumatic Lubricator 0.5 bar, AS2 Series
- EMERSON – AVENTICS 3/4 in G Pneumatic Lubricator 0.5 bar, AS5 Series
- EMERSON – AVENTICS 3/8 in G Pneumatic Lubricator 0.5 bar, AS3 Series
- EMERSON – AVENTICS 1 in G Pneumatic Lubricator 0.5 bar, AS5 Series
- EMERSON – AVENTICS 2 in G Pneumatic Lubricator 0.5 bar, MU1 Series
- SMC Pneumatic Lubricator 0.5 bar, AL40 Series
- EMERSON – AVENTICS 3/8 in Pneumatic Air Lubricator 10 bar, 652 Series