SMC Guided Air Cylinders - MGPL63TF-100Z 63mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 895-569
- Mfr. Part No.:
- MGPL63TF-100Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,379.45
(exc. VAT)
PHP62,024.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,379.45 |
*price indicative
- RS Stock No.:
- 895-569
- Mfr. Part No.:
- MGPL63TF-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 63mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Air | |
| Body Material | Aluminium Alloy | |
| Guide Type | Ball Bushing | |
| Rod Type | Guide Rod | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 x 1.5 | |
| Maximum Operating Temperature | 60°C | |
| Height | 158mm | |
| Width | 70mm | |
| Weight | 6.5kg | |
| Standards/Approvals | No | |
| Length | 259.5mm | |
| Stroke Length | 100mm | |
| Model Number | MGPL63TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 63mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Air | ||
Body Material Aluminium Alloy | ||
Guide Type Ball Bushing | ||
Rod Type Guide Rod | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 x 1.5 | ||
Maximum Operating Temperature 60°C | ||
Height 158mm | ||
Width 70mm | ||
Weight 6.5kg | ||
Standards/Approvals No | ||
Length 259.5mm | ||
Stroke Length 100mm | ||
Model Number MGPL63TF-100Z | ||
- COO (Country of Origin):
- CZ
The SMC Compact guide cylinder designed for high side load applications, ensuring reliable and efficient operation in material handling and stopping tasks. Its ultra-Compact design integrates the cylinder body with the guide body for optimal performance.
Incorporates robust bearing length for increased load capacity
Offers two port locations and switch mounting grooves for flexibility
Lightweight construction reduces overall installation effort
Related links
- SMC Guided Air Cylinders - MGPL63TF 50Z 63mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 150Z 63mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 75Z 63mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 25Z 63mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 63mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF-125Z 63mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA16 100Z 16mm Bore 100 mm Double Acting Acting
