SMC Guided Air Cylinders - CXSL20-60 20mm Bore, CXS Series, 60 mm Double Acting Acting
- RS Stock No.:
- 895-548
- Mfr. Part No.:
- CXSL20-60
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,255.56
(exc. VAT)
PHP38,366.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,255.56 |
*price indicative
- RS Stock No.:
- 895-548
- Mfr. Part No.:
- CXSL20-60
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 20mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | M Thread | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 700mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 605g | |
| Standards/Approvals | No | |
| Stroke Length | 60mm | |
| Model Number | CXSL20-60 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 20mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard M Thread | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 700mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Weight 605g | ||
Standards/Approvals No | ||
Stroke Length 60mm | ||
Model Number CXSL20-60 | ||
- COO (Country of Origin):
- CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads
Dual rod cylinder with ball bearing slide enhances stability
Operates reliably up to 0.7MPa maximum pressure
Cleans room versions available for sensitive environments
Related links
- SMC Guided Air Cylinders - CXSL20-15 20mm Bore 15 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-80 20mm Bore 80 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-25 20mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-90 20mm Bore 90 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-70 20mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM20-60 20mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL25-60 25mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-60 10mm Bore 60 mm Double Acting Acting
