SMC Guided Air Cylinders - MGPL40TF-25AZ 40mm Bore, MGP Series, 25 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP42,735.54

(exc. VAT)

PHP47,863.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,735.54

*price indicative

RS Stock No.:
895-479
Mfr. Part No.:
MGPL40TF-25AZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

40mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air

Piston Rod Thread Size

M8 x 1.25

Maximum Piston Speed

500mm/s

Rod Type

Guide Rod

Piston Rod Thread Standard

G

Minimum Operating Temperature

-10°C

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Height

118mm

Standards/Approvals

No

Weight

1.87kg

Width

44mm

Length

163.5mm

Stroke Length

25mm

Model Number

MGPL40TF-25AZ

COO (Country of Origin):
JP
The SMC Compact guide cylinder designed for precision handling and motion control in material handling applications. Its unique design incorporates an ultra-Compact body that enhances load-bearing capabilities.

Double acting mechanism provides dual directional control

Utilises Air for clean and highly efficient operation

Handles maximum operating pressure up to 1.0 Mpa

Integrated rubber bumper dampens impact force effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy