SMC Guided Air Cylinders - MGPL25TF-100AZ 25mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 895-474
- Mfr. Part No.:
- MGPL25TF-100AZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,209.16
(exc. VAT)
PHP45,034.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,209.16 |
*price indicative
- RS Stock No.:
- 895-474
- Mfr. Part No.:
- MGPL25TF-100AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air | |
| Piston Rod Thread Size | M6 | |
| Rod Type | Guide Rod | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 38mm | |
| Weight | 1.83kg | |
| Standards/Approvals | No | |
| Height | 91mm | |
| Length | 217.5mm | |
| Stroke Length | 100mm | |
| Model Number | MGPL25TF-100AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air | ||
Piston Rod Thread Size M6 | ||
Rod Type Guide Rod | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 38mm | ||
Weight 1.83kg | ||
Standards/Approvals No | ||
Height 91mm | ||
Length 217.5mm | ||
Stroke Length 100mm | ||
Model Number MGPL25TF-100AZ | ||
- COO (Country of Origin):
- JP
The SMC Compact guide cylinder designed for precision handling and motion control in material handling applications. Its unique design incorporates an ultra-Compact body that enhances load-bearing capabilities.
Double acting mechanism provides dual directional control
Utilises Air for clean and highly efficient operation
Handles maximum operating pressure up to 1.0 Mpa
Integrated rubber bumper dampens impact force effectively
Related links
- SMC Guided Air Cylinders - MGPL25TF 300Z 25mm Bore 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 250Z 25mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 125Z 25mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 200Z 25mm Bore 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 150AZ 25mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF-200AZ 25mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25 25mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL40TF 100AZ 40mm Bore 100 mm Double Acting Acting
