SMC Guided Air Cylinders - CY1S15-250Z 15mm Bore, CY1S Series, 250 mm Double Acting Acting
- RS Stock No.:
- 894-207
- Mfr. Part No.:
- CY1S15-250Z
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP46,285.39
(exc. VAT)
PHP51,839.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,285.39 |
*price indicative
- RS Stock No.:
- 894-207
- Mfr. Part No.:
- CY1S15-250Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 15mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Piston Speed | 400mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.13kg | |
| Standards/Approvals | No | |
| Stroke Length | 250mm | |
| Model Number | CY1S15-250Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 15mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard M Thread | ||
Maximum Piston Speed 400mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 1.13kg | ||
Standards/Approvals No | ||
Stroke Length 250mm | ||
Model Number CY1S15-250Z | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder slider type designed for precise linear motion. It optimises automation spaces by completely eliminating external leakage.
Smooth linear travel over a 250 mm stroke length
Integrated slide bearings handle heavy side loads easily
Dual Lub retainers extend operational life significantly
Related links
- SMC Guided Air Cylinders - MGPL25TF 250Z 25mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 250Z 32mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM12 250Z 12mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM100TF 250Z 100mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM40TF-250Z 40mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL20TF-250Z 20mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-250Z 63mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM80TF-250Z 80mm Bore 250 mm Double Acting Acting
