SMC Auto Switch - CDQMB40-5 40mm Bore, CQM Series, 5 mm Double Acting Acting

N

Subtotal (1 unit)*

PHP9,208.29

(exc. VAT)

PHP10,313.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,208.29

*price indicative

RS Stock No.:
778-608
Mfr. Part No.:
CDQMB40-5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Auto Switch

Bore Diameter

40mm

Series

CQM

Action Type

Double Acting

Mount Type

Bolt Mount

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Weight

295g

Stroke Length

5mm

Model Number

CDQMB40-5

COO (Country of Origin):
JP
The SMC Compact Cylinder is a high-performance pneumatic cylinder designed for applications where space efficiency and reliability are critical. It features a double acting mechanism with a guided rod, ensuring precise linear motion and stability during operation.

Double acting cylinder type

Equipped with a guided rod for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy