SMC Pneumatic Compact Cylinder - MGPM16-80Z 16mm Bore, MGP Series, 80 mm Double Acting Acting
- RS Stock No.:
- 389-289
- Mfr. Part No.:
- MGPM16-80Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,004.01
(exc. VAT)
PHP25,764.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,004.01 |
*price indicative
- RS Stock No.:
- 389-289
- Mfr. Part No.:
- MGPM16-80Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Piston Rod Thread Standard | Rc | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 790g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 80mm | |
| Model Number | MGPM16-80Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 16mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Piston Rod Thread Standard Rc | ||
Piston Rod Thread Size M5 x 0.8 | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 790g | ||
Standards/Approvals RoHS | ||
Stroke Length 80mm | ||
Model Number MGPM16-80Z | ||
- COO (Country of Origin):
- JP
SMC MGP Series Compact Guide Cylinder, 16mm Bore size, 80mm Stroke Length - MGPM16-80Z
This Compact guide cylinder is a guided pneumatic actuator designed for linear positioning tasks in constrained assemblies. It provides guided motion for loads requiring accurate lateral restraint while operating within normal industrial temperature ranges and moderate pressures, making it suitable for automated equipment and machinery subsystems.
Features and Benefits:
• 16mm bore delivers Compact force for confined installations
• Double-acting operation enables controlled push and pull movement
• Slide-bearing guide reduces lateral play for precise motion control
• Rubber bumper cushioning protects against end-impact shock
• 80mm stroke offers a balance of travel and installation length
• Supports piston speeds up to 500mm/s for high-cycle applications
• Double-acting operation enables controlled push and pull movement
• Slide-bearing guide reduces lateral play for precise motion control
• Rubber bumper cushioning protects against end-impact shock
• 80mm stroke offers a balance of travel and installation length
• Supports piston speeds up to 500mm/s for high-cycle applications
Applications
• Suitable for pick-and-place units requiring guided travel
• Ideal for panel positioning in electrical assembly lines
• Used for small-actuator movement in electronics testing rigs
• Can be used for slide-table control in mechanical fixtures
• Suitable for end-of-arm tooling where Compact guidance is needed
• Ideal for panel positioning in electrical assembly lines
• Used for small-actuator movement in electronics testing rigs
• Can be used for slide-table control in mechanical fixtures
• Suitable for end-of-arm tooling where Compact guidance is needed
What materials are used for the cylinder body to reduce weight?
The main body is formed from an aluminium alloy to keep mass low while maintaining structural integrity.
Which mounting orientations are supported for flexible integration?
It can be mounted from the top, side or bottom to accommodate diverse machine layouts.
How does the rod Interface connect to tooling or sensors?
The piston rod incorporates an M5x0.8 thread using the Rc thread standard for direct attachment of fittings or sensor mounts.
What are the operational temperature limits for use in factory environments?
It operates between -10°C and 60°C, suitable for typical indoor manufacturing conditions.
Is the product compliant with environmental substance regulations?
The unit meets RoHS requirements for restricted substances.
Related links
- SMC Pneumatic Guided Cylinder - MGPM16-250Z 16mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore 25 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore 40 mm Double Acting Acting
