SMC Pneumatic Compact Cylinder - CDQMB12-25 12mm Bore, CDQ Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP6,930.44

(exc. VAT)

PHP7,762.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,930.44

*price indicative

RS Stock No.:
389-193
Mfr. Part No.:
CDQMB12-25
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Compact Cylinder

Bore Diameter

12mm

Series

CDQ

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy, Chromium Molybdenum Steel

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Weight

2.37kg

Standards/Approvals

JIS C 0920, IEC529

Stroke Length

25mm

Model Number

CDQMB12-25

COO (Country of Origin):
JP
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.

Through hole mounting for easy installation

Lightweight aluminum body for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy