SMC Pneumatic Guided Cylinder - ECXSL25-20 25mm Bore, ECXSL Series, 20 mm Double Acting Acting
- RS Stock No.:
- 370-002
- Mfr. Part No.:
- ECXSL25-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP34,319.91
(exc. VAT)
PHP38,438.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,319.91 |
*price indicative
- RS Stock No.:
- 370-002
- Mfr. Part No.:
- ECXSL25-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | ECXSL | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Rod | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 400mm/s | |
| Standards/Approvals | No | |
| Stroke Length | 20mm | |
| Model Number | ECXSL25-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series ECXSL | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Rod | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 400mm/s | ||
Standards/Approvals No | ||
Stroke Length 20mm | ||
Model Number ECXSL25-20 | ||
- COO (Country of Origin):
- CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 25 mm and strokes 20 mm bore.
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL25-20Z 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 20 mm Double Acting Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170847 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-20 25mm Bore 20 mm
- SMC Guided Air Cylinders - CXSL25-20 25mm Bore 20 mm Double Acting Acting
