SMC Pneumatic Guided Cylinder - CXSM32-20 32mm Bore, CXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 369-976
- Mfr. Part No.:
- CXSM32-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP29,902.90
(exc. VAT)
PHP33,491.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,902.90 |
*price indicative
- RS Stock No.:
- 369-976
- Mfr. Part No.:
- CXSM32-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Double Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 800mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.54kg | |
| Standards/Approvals | No | |
| Stroke Length | 20mm | |
| Model Number | CXSM32-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Double Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 800mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 1.54kg | ||
Standards/Approvals No | ||
Stroke Length 20mm | ||
Model Number CXSM32-20 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - ECXSM32-20 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-10 32mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-30 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32 CXS Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 20 mm Double Acting Acting
