SMC Pneumatic Guided Cylinder - EMXS25-50 25mm Bore, EMXS Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

PHP56,020.64

(exc. VAT)

PHP62,743.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,020.64

*price indicative

RS Stock No.:
369-581
Mfr. Part No.:
EMXS25-50
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

EMXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Stroke Length

50mm

Model Number

EMXS25-50

COO (Country of Origin):
JP
The SMC MXS Pneumatic Linear Table with crossed roller guide features a bore of 25 mm. It offers a stroke of 50 mm, depending on the bore size. The table is available with or without stroke adjustment and with or without a shock absorber.

Options compensator, rod lock, axial connection

Wide range of detectors with a wide variety of cable lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy