SMC Pneumatic Guided Cylinder - EMGQM63-25 63mm Bore, MGQ Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-575
- Mfr. Part No.:
- EMGQM63-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP49,203.91
(exc. VAT)
PHP55,108.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,203.91 |
*price indicative
- RS Stock No.:
- 369-575
- Mfr. Part No.:
- EMGQM63-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGQ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| Model Number | EMGQM63-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGQ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
Model Number EMGQM63-25 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the MGQ series is engineered to deliver exceptional performance in a space-efficient design. This air cylinder features an integrated guide that significantly enhances anti-lateral load capabilities while ensuring high non-rotating accuracy, making it ideal for applications that demand precision. Its robust construction allows it to function effectively as both a stopper and a lifter, seamlessly integrating into conveyor systems. The cylinder boasts built-in magnets for auto-switch compatibility, enabling effortless position detection while maintaining smooth operations. With a stroke length designed for versatility, this pneumatic component exemplifies innovation and functionality suited for various industrial environments.
Integrated guide design minimises lateral load effects
High non-rotating accuracy ensures dependable performance
Compact design optimises installation space
Versatile application as a stopper or lifter enhances productivity
Built-in magnets simplify auto-switch installation
Available with different bearing types to suit diverse applications
Multiple stroke lengths offer flexibility in operation
Durable construction withstands demanding operational conditions
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 50 mm Double Acting Acting
